Part Details for M7928/4-112 by TE Connectivity
Overview of M7928/4-112 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M7928/4-112
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bisco Industries | 3 |
|
Buy Now | ||
|
Onlinecomponents.com | Ring Tongue Terminal 10-12AWG 27.51mm 9.53mm Tin Loose Piece |
11087 Partner Stock |
|
$0.8480 / $2.0040 | Buy Now |
DISTI #
53425-1
|
TTI | Terminals RNG RAD RES 12-10 10 Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 671 Limited Supply - Call TTI |
|
Buy Now | |
|
Master Electronics | Ring Tongue Terminal 10-12AWG 27.51mm 9.53mm Tin Loose Piece |
11087 Partner Stock |
|
$0.8480 / $2.0040 | Buy Now |