Part Details for M7928/4-144 by TE Connectivity
Overview of M7928/4-144 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M7928/4-144
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Ring Tongue Terminal 24-26AWG 18.7mm 5.16mm Tin-Lead Loose Piece |
3974 In Stock |
|
$0.9130 / $1.5030 | Buy Now |
|
Quest Components | RING TERMINAL | 1201 |
|
$0.6325 / $1.3750 | Buy Now |
|
Quest Components | RING TERMINAL | 488 |
|
$4.8000 / $9.6000 | Buy Now |
|
Master Electronics | Ring Tongue Terminal 24-26AWG 18.7mm 5.16mm Tin-Lead Loose Piece |
3974 In Stock |
|
$0.9130 / $1.5030 | Buy Now |
Part Details for M7928/4-144
M7928/4-144 CAD Models
M7928/4-144 Part Data Attributes
|
M7928/4-144
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
M7928/4-144
TE Connectivity
COPPER ALLOY, TIN FINISH, RING TERMINAL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Gauge | 24 AWG |