There are no models available for this part yet.
Overview of M7928/4-146 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for M7928/4-146 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Ring Tongue Terminal 24-26AWG Tin-Lead Loose Piece |
6902 In Stock |
|
$1.0100 / $1.4900 | Buy Now | ||
Quest Components | RING TERMINAL | 1142 |
|
$1.6500 / $4.5000 | Buy Now | ||
Master Electronics | Ring Tongue Terminal 24-26AWG Tin-Lead Loose Piece |
6902 In Stock |
|
$1.0100 / $1.4900 | Buy Now |
CAD Models for M7928/4-146 by TE Connectivity
Part Data Attributes for M7928/4-146 by TE Connectivity
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Terminal and Terminal Block Type
|
RING TERMINAL
|
Wire Gauge
|
24 AWG
|