There are no models available for this part yet.
Overview of M7928/4-147 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for M7928/4-147 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bisco Industries | 8 |
|
Buy Now | ||||
Onlinecomponents.com | PIDG Ring Tongue Terminal 24-26AWG 21.78mm 7.92mm Tin-Lead Loose Piece RoHS: Compliant |
187 In Stock |
|
$0.8800 / $1.0570 | Buy Now | ||
DISTI #
77583970
|
Verical | PIDG Ring Tongue Terminal 24-26AWG Copper Natural 21.78mm Tin Lead Loose RoHS: Not Compliant Min Qty: 99 Package Multiple: 99 | Americas - 99 |
|
$4.0224 | Buy Now | |
Master Electronics | PIDG Ring Tongue Terminal 24-26AWG 21.78mm 7.92mm Tin-Lead Loose Piece RoHS: Compliant |
187 In Stock |
|
$0.8800 / $1.0570 | Buy Now |
CAD Models for M7928/4-147 by TE Connectivity
Part Data Attributes for M7928/4-147 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Terminal and Terminal Block Type
|
RING TERMINAL
|
Wire Gauge
|
24 AWG
|