Part Details for M7928/4-148 by TE Connectivity
Overview of M7928/4-148 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M7928/4-148
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bisco Industries | 15 |
|
Buy Now | ||
|
Onlinecomponents.com | Ring Tongue Terminal 16-22AWG 17.07mm 5.54mm Tin-Lead Loose Piece |
580 Partner Stock |
|
$0.5160 / $0.8020 | Buy Now |
|
Quest Components | 59 |
|
$0.9623 / $1.9245 | Buy Now | |
DISTI #
53405-1
|
TTI | Terminals PIDG PVF2 22-16COMM 10000 Min Qty: 10 Package Multiple: 10 Container: Bulk |
Americas - 0 Limited Supply - Call TTI |
|
Buy Now | |
|
Master Electronics | Ring Tongue Terminal 16-22AWG 17.07mm 5.54mm Tin-Lead Loose Piece |
580 Partner Stock |
|
$0.5160 / $0.8020 | Buy Now |
Part Details for M7928/4-148
M7928/4-148 CAD Models
M7928/4-148 Part Data Attributes
|
M7928/4-148
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
M7928/4-148
TE Connectivity
1.65mm2, COPPER ALLOY, TIN LEAD FINISH, RING TERMINAL
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 1.65 mm2 | |
Wire Gauge | 16 AWG |
Alternate Parts for M7928/4-148
This table gives cross-reference parts and alternative options found for M7928/4-148. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M7928/4-148, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PK18-4R-C | Ring Terminal | Panduit Corp | M7928/4-148 vs PK18-4R-C |