Part Details for M7928/4-155 by TE Connectivity
Overview of M7928/4-155 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M7928/4-155
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Ring Tongue Terminal 14-16AWG Tin-Lead Loose Piece RoHS: Compliant | 0 |
|
$1.5500 / $4.3600 | Buy Now |
|
Quest Components | 720 |
|
$2.6966 / $4.9029 | Buy Now | |
|
Master Electronics | Ring Tongue Terminal 14-16AWG Tin-Lead Loose Piece RoHS: Compliant | 0 |
|
$1.5500 / $4.3600 | Buy Now |
Part Details for M7928/4-155
M7928/4-155 CAD Models
M7928/4-155 Part Data Attributes
|
M7928/4-155
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
M7928/4-155
TE Connectivity
2.62mm2, COPPER ALLOY, TIN FINISH, RING TERMINAL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 2.62 mm2 | |
Wire Gauge | 14 AWG |