There are no models available for this part yet.
Overview of M7928/4-157 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Price & Stock for M7928/4-157 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | PIDG Ring Tongue Terminal 10-12AWG 33.57mm 13.48mm Tin-Lead Loose Piece |
10 In Stock 5000 On Order |
|
$1.2000 / $2.0100 | Buy Now | ||
DISTI #
53426-1
|
TTI | Terminals TERMINAL PIDG PVF2 R 2500 Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 1226 Limited Supply - Call TTI |
|
Buy Now | ||
Master Electronics | PIDG Ring Tongue Terminal 10-12AWG 33.57mm 13.48mm Tin-Lead Loose Piece |
10 In Stock 5000 On Order |
|
$1.2000 / $2.0100 | Buy Now |
CAD Models for M7928/4-157 by TE Connectivity
Part Data Attributes for M7928/4-157 by TE Connectivity
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
not_compliant
|