Part Details for M7928/4-105 by TE Connectivity
Overview of M7928/4-105 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M7928/4-105
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AMPM7928/4-105
|
Heilind Electronics | TERMINAL PIDG R IR M7928/4-105 | Americas - 650 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Ring Tongue Terminal 16-22AWG Tin-Lead Loose Piece |
2536 In Stock |
|
$0.8920 / $1.5760 | Buy Now |
DISTI #
AMPM7928/4-105
|
Interstate Connecting Components | TERMINAL PIDG R IR M7928/4-105 | 216 |
|
Buy Now | |
DISTI #
M7928/4-105
|
FDH Electronics | Terminal Min Qty: 1 | 4 |
|
$3.8460 / $7.8130 | Buy Now RFQ |
|
Master Electronics | Ring Tongue Terminal 16-22AWG Tin-Lead Loose Piece |
2536 In Stock |
|
$0.8920 / $1.5760 | Buy Now |
Part Details for M7928/4-105
M7928/4-105 CAD Models
M7928/4-105 Part Data Attributes
|
M7928/4-105
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
M7928/4-105
TE Connectivity
1.65mm2, COPPER ALLOY, TIN FINISH, RING TERMINAL
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 1.65 mm2 | |
Wire Gauge | 16 AWG |