There are no models available for this part yet.
Overview of M7928/4-143 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for M7928/4-143 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
AMPM7928/4-143
|
Heilind Electronics | TERMINAL PIDG R IR M7928/4-143 | Americas - 3413 in Stock |
|
$0.6990 / $0.8837 | Buy Now | |
Onlinecomponents.com | Radiation Resistant/Pre-Insulated Terminals & Splices |
484 In Stock |
|
$0.9020 / $1.0690 | Buy Now | ||
DISTI #
AMPM7928/4-143
|
Interstate Connecting Components | TERMINAL PIDG R IR M7928/4-143 | 1137 |
|
$0.6990 / $0.8837 | Buy Now | |
Master Electronics | Radiation Resistant/Pre-Insulated Terminals & Splices |
484 In Stock |
|
$0.9020 / $1.0690 | Buy Now |
CAD Models for M7928/4-143 by TE Connectivity
Part Data Attributes for M7928/4-143 by TE Connectivity
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Terminal and Terminal Block Type
|
RING TERMINAL
|
Wire Gauge
|
24 AWG
|
Alternate Parts for M7928/4-143
This table gives cross-reference parts and alternative options found for M7928/4-143. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M7928/4-143, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
696420-1 | TERMINAL,PIDG PVF2 R 26-24 2 | TE Connectivity | M7928/4-143 vs 696420-1 |
53400-1 | TERMINAL,PIDG PVF2 R 26-24 2 | TE Connectivity | M7928/4-143 vs 53400-1 |