Part Details for M7928/4-152 by TE Connectivity
Overview of M7928/4-152 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M7928/4-152
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bisco Industries | 15 |
|
Buy Now | ||
|
Onlinecomponents.com | Ring Tongue Terminal 14-16AWG Tin-Lead Loose Piece |
4413 In Stock |
|
$0.5620 / $0.8760 | Buy Now |
DISTI #
53414-1
|
TTI | Terminals TERMINAL PIDG PVF2 R Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 438 Limited Supply - Call TTI |
|
Buy Now | |
|
Master Electronics | Ring Tongue Terminal 14-16AWG Tin-Lead Loose Piece |
4413 In Stock |
|
$0.5620 / $0.8760 | Buy Now |
Part Details for M7928/4-152
M7928/4-152 CAD Models
M7928/4-152 Part Data Attributes
|
M7928/4-152
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
M7928/4-152
TE Connectivity
2.62mm2, COPPER ALLOY, TIN FINISH, RING TERMINAL
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 20 Weeks | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 2.62 mm2 | |
Wire Gauge | 14 AWG |