Part Details for M7928/5-5 by TE Connectivity
Overview of M7928/5-5 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M7928/5-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
571-M7928/5-5
|
Mouser Electronics | Terminals BUTT SPLICE 12-10AWG RoHS: Compliant | 2009 |
|
$0.9320 / $1.8800 | Buy Now |
|
Onlinecomponents.com | Splice Terminal 10-12AWG 42.06mm Tin Loose Piece RoHS: Compliant | 0 |
|
$0.6000 / $1.2700 | Buy Now |
|
Quest Components | M7928/5-5 | 36 |
|
$5.7100 / $8.5650 | Buy Now |
DISTI #
320570
|
TTI | Terminals BUTT SPLICE 12-10AWG RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Bulk |
Americas - 74150 In Stock |
|
$0.8700 / $0.9600 | Buy Now |
|
Master Electronics | Splice Terminal 10-12AWG 42.06mm Tin Loose Piece RoHS: Compliant | 0 |
|
$0.6000 / $1.2700 | Buy Now |
Part Details for M7928/5-5
M7928/5-5 CAD Models
M7928/5-5 Part Data Attributes
|
M7928/5-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
M7928/5-5
TE Connectivity
6 mm2, COPPER ALLOY, TIN FINISH, WIRE TERMINAL, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal and Terminal Block Type | SPLICE TERMINAL | |
Wire Cross Section | 6 mm2 | |
Wire Gauge | 10 AWG |