Part Details for M7G1206N by Electro Switch Corporation
Overview of M7G1206N by Electro Switch Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for M7G1206N
M7G1206N CAD Models
M7G1206N Part Data Attributes
|
M7G1206N
Electro Switch Corporation
Buy Now
Datasheet
|
Compare Parts:
M7G1206N
Electro Switch Corporation
Rotary Switch, 6 Positions, 12P6T, On-on, Circular, 0.5A, 28VDC, Solder Lug Terminal, Rotary Shaft Actuator, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ELECTRO SWITCH CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.20 | |
Actuator Length | 0.688 inch | |
Actuator Type | ROTARY SHAFT | |
Body Breadth | 63.5 mm | |
Body Height | 36.5506 mm | |
Body Length or Diameter | 63.5 mm | |
Bushing Length | 0.313 inch | |
Bushing Type | 3/8-32 | |
Contact (AC) Max Rating R Load | 0.125A@115VAC | |
Contact Current(AC)-Max | 0.125 A | |
Contact Current(DC)-Max | 0.5 A | |
Contact (DC) Max Rating R Load | 0.5A@28VDC | |
Contact Function | ON-ON | |
Contact Resistance | 0.01 mΩ | |
Contact Timing | BREAK-BEFORE-MAKE | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1500VAC V | |
Electrical Life | 25000 Cycle(s) | |
Indexing Angle | 15 deg | |
Insulation Resistance | 1000000000000 Ω | |
Insulator Material | EPOXY | |
Mounting Feature | PANEL MOUNT | |
Number of Positions | 2 THRU 6 | |
Surface Mount | NO | |
Switch Action | CIRCULAR | |
Switch Function | 12P6T | |
Switch Type | ROTARY SWITCH | |
Terminal Length | 0.218 inch | |
Termination Type | SOLDER LUG |