Part Details for M8-14R/SK by 3M Interconnect
Overview of M8-14R/SK by 3M Interconnect
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M8-14R/SK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M8-14R/SK-ND
|
DigiKey | CONN RING CIRC 8AWG #1/4 CRIMP Min Qty: 200 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.1665 | Buy Now |
DISTI #
3937-M8-14R/SK-ND
|
DigiKey | CONN RING CIRC 8AWG #1/4 CRIMP Min Qty: 200 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
7000132272
|
Avnet Americas | 80610051254 M8-14R/SK E-01-203K 14-14S-W 87949 - Bulk (Alt: 7000132272) RoHS: Not Compliant Min Qty: 200 Package Multiple: 200 Container: Bulk | 0 |
|
RFQ | |
DISTI #
517-M814R/SK
|
Mouser Electronics | Terminals 1/4" RING SAWG RoHS: Compliant | 0 |
|
$0.7760 / $1.4900 | Order Now |
DISTI #
M8-14R/SK
|
TTI | Terminals 1/4" RING SAWG RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 200 Container: Bulk | Americas - 0 |
|
$0.7900 / $0.8600 | Buy Now |
Part Details for M8-14R/SK
M8-14R/SK CAD Models
M8-14R/SK Part Data Attributes
|
M8-14R/SK
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
M8-14R/SK
3M Interconnect
Ring Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Gauge | 8 AWG |