-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Wire Terminal, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
952-1048-ND
|
DigiKey | CONN SOCKET 24-28AWG CRIMP GOLD Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
62634 In Stock |
|
$0.3969 / $0.7900 | Buy Now |
DISTI #
855-M80-0130005
|
Mouser Electronics | Headers & Wire Housings SPARE FEMALE CONTACT 24-28 AWG RoHS: Compliant | 113770 |
|
$0.3970 / $0.7900 | Buy Now |
|
Bristol Electronics | 1141 |
|
RFQ | ||
DISTI #
M80-0130005
|
TTI | Headers & Wire Housings SPARE FEMALE CONTACT 24-28 AWG pbFree: Pb-Free Min Qty: 7 Package Multiple: 1 Container: Bulk |
Americas - 217859 In Stock |
|
$0.4300 / $0.7800 | Buy Now |
DISTI #
M80-0130005
|
TME | Contact, female, brass, gold-plated, 28AWG÷24AWG, crimped Min Qty: 5 | 0 |
|
$0.2510 / $0.4380 | RFQ |
DISTI #
M80-0130005
|
Avnet Abacus | Datamate L-Tek, J-Tek Female Crimp Contact, small bore, gold clip + gold shell (Alt: M80-0130005) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 1 Weeks, 0 Days | Abacus - 509000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M80-0130005
Harwin
Buy Now
Datasheet
|
Compare Parts:
M80-0130005
Harwin
Wire Terminal, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARWIN PLC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Harwin | |
Additional Feature | CONTACT FINISH: GOLD | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.043 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Contact Style | ROUND PIN-SOCKET | |
DIN Conformance | NO | |
Design Use | SIGNAL | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | BRASS | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 3 A | |
Terminal Type | CRIMP | |
Wire Size-Max | 24 AWG | |
Wire Size-Min | 28 AWG |
This table gives cross-reference parts and alternative options found for M80-0130005. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M80-0130005, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M80-0130042 | Connector Accessory | Harwin | M80-0130005 vs M80-0130042 |
M80-0130045 | Connector Accessory | Harwin | M80-0130005 vs M80-0130045 |