-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Assembly Item,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH6880
|
Newark | Contact, Socket, Crimp, 22Awg, Product Range:Datamate M80 Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:22Awg, Contact Plating:Gold Plated Contacts, For Use With:Harwin M80-413, M80-414, M80-415, Rohs Compliant: Yes |Harwin M80-2060005 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9800 / $1.7800 | Buy Now |
DISTI #
952-3696-ND
|
DigiKey | CONN SOCKET 22AWG CRIMP GOLD Min Qty: 1 Lead time: 9 Weeks Container: Bag |
10803 In Stock |
|
$0.8941 / $2.1300 | Buy Now |
DISTI #
855-M80-2060005
|
Mouser Electronics | Headers & Wire Housings LG BORE FML SIGNAL 22AWG 6P / 8.5A MAX RoHS: Compliant | 34506 |
|
$0.9120 / $1.8200 | Buy Now |
DISTI #
M80-2060005
|
TTI | Headers & Wire Housings LG BORE FML SIGNAL 22AWG 6P / 8.5A MAX RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Each |
Americas - 6500 In Stock |
|
$0.9000 / $1.1700 | Buy Now |
DISTI #
M80-2060005
|
TME | Female 22AWG Cable Crimp T-Contact Min Qty: 1 | 85 |
|
$0.8500 / $1.7600 | Buy Now |
|
Powell Electronics | Headers & Wire Housings Min Qty: 1 | 32 |
|
$1.8600 / $3.7900 | Buy Now |
DISTI #
M80-2060005
|
Avnet Abacus | Contact SKT Crimp ST Cable Mount Bag (Alt: M80-2060005) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks, 0 Days | Abacus - 2300 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M80-2060005
Harwin
Buy Now
Datasheet
|
Compare Parts:
M80-2060005
Harwin
Assembly Item,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARWIN PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Harwin | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.043 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Contact Style | ROUND PIN-SOCKET | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | BERYLLIUM COPPER | |
Mounting Style | STRAIGHT | |
Rated Current | 8.5 A | |
Terminal Type | CRIMP | |
Wire Size-Max | 22 AWG |