-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Wire Terminal
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AH1795
|
Newark | Contact, Socket, Solder, 16Awg, Product Range:Datamate Mix-Tek M80 Series, Contact Gender:Socket, Contact Termination Type:Solder, Wire Size Awg Max:16Awg, Contact Plating:Gold Plated Contacts, Wire Size Awg Min:- Rohs Compliant: Yes |Harwin M80-327 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5700 / $4.7600 | Buy Now |
DISTI #
952-1270-ND
|
DigiKey | CONN SOCKET 16AWG SOLDER GOLD Min Qty: 1 Lead time: 16 Weeks Container: Bag |
1321 In Stock |
|
$2.5961 / $4.8100 | Buy Now |
DISTI #
855-M80-327
|
Mouser Electronics | Power to the Board CONTACT POWER FEMALE 16 AWG RoHS: Compliant | 5354 |
|
$3.1100 / $4.8600 | Buy Now |
DISTI #
M80-327
|
TTI | Power to the Board CONTACT POWER FEMALE 16 AWG pbFree: Pb-Free Min Qty: 160 Package Multiple: 10 Container: Each | Americas - 0 |
|
$2.7900 / $3.8100 | Buy Now |
DISTI #
M80-327
|
Avnet Abacus | Datamate Mix-Tek Female Straight Solder Power Contact, 16AWG Cable (Alt: M80-327) RoHS: Compliant Min Qty: 160 Package Multiple: 10 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M80-327
Harwin
Buy Now
Datasheet
|
Compare Parts:
M80-327
Harwin
Wire Terminal
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARWIN PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Harwin | |
Assembly Item Name | CONTACT | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Contact Resistance | 6 mΩ | |
Contact Style | ROUND PIN-SOCKET | |
DIN Conformance | NO | |
Design Use | POWER | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | BRASS | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 10 A | |
Terminal Length | 0.265 inch | |
Terminal Type | SOLDER | |
Wire Size-Max | 16 AWG |