Part Details for M80-32C by Harwin
Overview of M80-32C by Harwin
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M80-32C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23X4908
|
Newark | Contact, Socket, Solder, 16Awg, Product Range:Datamate Mix-Tek M80 Series, Contact Gender:Socket, Contact Termination Type:Solder, Wire Size Awg Max:16Awg, Contact Plating:Gold Plated Contacts, Wire Size Awg Min:- Rohs Compliant: Yes |Harwin M80-32C Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.9400 / $7.7200 | Buy Now |
DISTI #
952-M80-32C-ND
|
DigiKey | CONN SKT R/A SLDR 16AWG Min Qty: 1 Lead time: 12 Weeks Container: Bag |
2530 In Stock |
|
$7.0026 / $11.5800 | Buy Now |
DISTI #
855-M80-32C
|
Mouser Electronics | Power to the Board DM MIX-TEK FE POWER CONTACT RoHS: Compliant | 897 |
|
$7.0000 / $11.5100 | Buy Now |
DISTI #
M80-32C
|
TTI | Power to the Board DM MIX-TEK FE POWER CONTACT pbFree: Pb-Free Min Qty: 500 Package Multiple: 10 Container: Each | Americas - 0 |
|
$6.7900 / $7.5500 | Buy Now |
DISTI #
3579917
|
element14 Asia-Pacific | CONTACT, SOCKET, SOLDER, 16AWG RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$7.4635 / $12.3378 | Buy Now |
DISTI #
3579917
|
Farnell | CONTACT, SOCKET, SOLDER, 16AWG RoHS: Compliant Min Qty: 500 Lead time: 20 Weeks, 3 Days Container: Each | 0 |
|
$7.5791 / $8.4254 | Buy Now |