-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 20 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, M2x0.4, Black Insulator, Plug, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78T5924
|
Newark | 10+10 Pos. Female Dil 22Awg Cable Conn. Kit, Extended Wall, Jackscrews Rohs Compliant: Yes |Harwin M80-4852042 RoHS: Compliant Min Qty: 31 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.8800 / $15.0100 | Buy Now |
DISTI #
M80-4852042-ND
|
DigiKey | DATAMATE J-TEK DIL FEMALE LARGE Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
143 In Stock |
|
$8.1538 / $16.9600 | Buy Now |
DISTI #
855-M80-4852042
|
Mouser Electronics | Power to the Board 10+10 WAY F CRIMP L/BORE HX/JS RoHS: Compliant | 128 |
|
$10.0200 / $14.4600 | Buy Now |
DISTI #
M80-4852042
|
TTI | Power to the Board 10+10 WAY F CRIMP L/BORE HX/JS pbFree: Pb-Free Min Qty: 5 Package Multiple: 5 Container: Kit |
Americas - 55 In Stock |
|
$8.6700 / $14.3200 | Buy Now |
DISTI #
M80-4852042
|
Avnet Abacus | Datamate J-Tek DIL Female Large Bore Crimp Connector, 5mm Extended Wall, gold clip + tin shell, with Hex Socket jackscrews, 10+10 contacts (Alt: M80-4852042) RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 8 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M80-4852042
Harwin
Buy Now
Datasheet
|
Compare Parts:
M80-4852042
Harwin
Board Connector, 20 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, M2x0.4, Black Insulator, Plug, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARWIN PLC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Harwin | |
Additional Feature | COMPATIBLE CONTACT: M80-0110001 | |
Body Breadth | 0.262 inch | |
Body Length | 1.181 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Design | LOOSE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 25 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 2.78 N | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYPHENYLENE SULFIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | M2X0.4 | |
Mounting Option 2 | JACKSCREW | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 12u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 22 AWG |