-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 6 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Locking, Black Insulator, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M80-5000000M5-06-333-00-000 by Harwin is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85T8498
|
Newark | 6 Pos. Male Sil Horizontal Throughboard Conn. Jackscrews Rohs Compliant: Yes |Harwin M80-5000000M5-06-333-00-000 RoHS: Compliant Min Qty: 14 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$56.8800 / $70.1400 | Buy Now |
|
Powell Electronics | Datamate Mix-Tek Male Horizontal Through Min Qty: 1 | 63 |
|
$63.5600 / $108.9600 | Buy Now |
DISTI #
M80-5000000M5-06-333-00-000
|
Avnet Abacus | Datamate Mix-Tek Male Horizontal PC Tail Connector, Jackscrews + 5mm board mount, no signal contacts, 6 x 3.5mm PC Tail Power contacts (Alt: M80-5000000M5-06-333-00-000) RoHS: Compliant Min Qty: 7 Package Multiple: 7 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M80-5000000M5-06-333-00-000
Harwin
Buy Now
Datasheet
|
Compare Parts:
M80-5000000M5-06-333-00-000
Harwin
Board Connector, 6 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Locking, Black Insulator, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARWIN PLC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Harwin | |
Additional Feature | RATED CURRENT(POWER):20A | |
Body Breadth | 0.238 inch | |
Body Depth | 0.339 inch | |
Body Length | 1.339 inch | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | BERYLLIUM COPPER | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYPHENYLENE SULFIDE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for M80-5000000M5-06-333-00-000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M80-5000000M5-06-333-00-000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
10127721-064LF | Amphenol FCi | Check for Price | Board Connector, 6 Contact(s), Female, Straight, Solder Kinked Leads Terminal, Locking, Black Insulator | M80-5000000M5-06-333-00-000 vs 10127721-064LF |
10127721-062GLF | Amphenol FCi | Check for Price | Board Connector, 6 Contact(s), Female, Straight, Solder Kinked Leads Terminal, Locking, Black Insulator | M80-5000000M5-06-333-00-000 vs 10127721-062GLF |
10127820-0621LLF | Amphenol Communications Solutions | Check for Price | Minitek® Pwr 4.2, Dual Row, Vertical Through Hole Header, Gold Flash plating, Natural Color, 6 Positions, LCP, GW Compatible, Tray Packing. | M80-5000000M5-06-333-00-000 vs 10127820-0621LLF |
10127820-0621GPLF | Amphenol FCi | Check for Price | Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, 0.165 inch Pitch, Solder Terminal, Locking, Natural Insulator | M80-5000000M5-06-333-00-000 vs 10127820-0621GPLF |
10127721-063GLF | Amphenol FCi | Check for Price | Board Connector, 6 Contact(s), Female, Straight, Solder Kinked Leads Terminal, Locking, Black Insulator | M80-5000000M5-06-333-00-000 vs 10127721-063GLF |
10127721-062GLF | Amphenol Communications Solutions | $0.5465 | Minitek® Pwr 3.0, Dual Row, Vertical Through Hole Header, 6 Position, 3.2mm Kink Tail (Gold Flash) plating, GW Compatible LCP, Black Color,Tray Packing. | M80-5000000M5-06-333-00-000 vs 10127721-062GLF |
10127721-061LF | Amphenol FCi | $0.3343 | Board Connector, 6 Contact(s), Female, Straight, Solder Kinked Leads Terminal, Locking, Black Insulator | M80-5000000M5-06-333-00-000 vs 10127721-061LF |
10127721-061GLF | Amphenol FCi | Check for Price | Board Connector, 6 Contact(s), Female, Straight, Solder Kinked Leads Terminal, Locking, Black Insulator | M80-5000000M5-06-333-00-000 vs 10127721-061GLF |
10127721-064LF | Amphenol Communications Solutions | Check for Price | Minitek® Pwr 3.0, Dual Row, Vertical Through Hole Header, 6 Position, 3.2mm Kink Tail (30u" Gold) plating, Non GW Compatible LCP, Black Color,Tray Packing. | M80-5000000M5-06-333-00-000 vs 10127721-064LF |
10127820-0621LLF | Amphenol FCi | Check for Price | Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, 0.165 inch Pitch, Solder Terminal, Locking, Natural Insulator | M80-5000000M5-06-333-00-000 vs 10127820-0621LLF |