M80-8542642
Harwin
Description: Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug, ROHS COMPLIANT

Overview of M80-8542642 by Harwin

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Energy and Power Systems Renewable Energy Robotics and Drones

Price & Stock for M80-8542642 by Harwin

Part # Manufacturer Description Stock Price Buy
DISTI # 51R6961
Newark Connector, Plug, 26 Position, 2, Through Hole, Connector Systems:Board-To-Board, Wire-To-Board, Pitch Spacing:2Mm, No. Of Rows:2Rows, No. Of Contacts:26Contacts, Contact Termination Type:Through Hole, Connector Shroud:Shrouded Rohs Compliant: Yes |Harwin M80-8542642 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 79
  • 1 $6.7600
  • 10 $5.9400
  • 25 $5.3600
  • 100 $4.7900
  • 250 $4.4600
  • 500 $4.3700
  • 1,000 $4.1800
  • 1,500 $3.9100
$3.9100 / $6.7600 Buy Now
DISTI # 952-1092-5-ND
DigiKey CONN HEADER VERT 26POS 2MM Min Qty: 1 Lead time: 13 Weeks Container: Tube 180
In Stock
  • 1 $6.6400
  • 16 $6.0050
  • 104 $5.2581
  • 504 $4.4278
  • 1,000 $3.8744
$3.8744 / $6.6400 Buy Now
DISTI # 855-M80-8542642
Mouser Electronics Headers & Wire Housings 13+13 POS DIL MALE VERT UNLATCHED TIN RoHS: Compliant 94
  • 1 $6.6400
  • 8 $6.0000
  • 24 $5.8200
  • 104 $5.2500
  • 256 $4.8200
  • 504 $4.4100
  • 1,000 $3.8700
$3.8700 / $6.6400 Buy Now
DISTI # M80-8542642
Avnet Abacus Datamate L-Tek DIL Male Vertical 3mm PC Tail Connector, unlatched, selective gold + tin, 13+13 contacts (Alt: M80-8542642) RoHS: Compliant Min Qty: 120 Package Multiple: 8 Lead time: 11 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for M80-8542642 by Harwin
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for M80-8542642 by Harwin

M80-8542642
Harwin
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
HARWIN PLC
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
Samacsys Manufacturer
Harwin
Additional Feature
POLARIZED, SHROUDED
Body Breadth
0.235 inch
Body Depth
0.219 inch
Body Length
1.163 inch
Body/Shell Style
PLUG
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT APPLICABLE
Contact Finish Termination
Tin (Sn) - with Nickel (Ni) barrier
Contact Gender
MALE
Contact Material
PHOSPHOR BRONZE
Contact Pattern
RECTANGULAR
Contact Resistance
25 mΩ
Contact Style
RND PIN-SKT
DIN Conformance
NO
Dielectric Withstanding Voltage
360VAC V
Durability
500 Cycles
Filter Feature
NO
IEC Conformance
NO
Insulation Resistance
100000000 Ω
Insulator Color
BLACK
Insulator Material
POLYAMIDE
JESD-609 Code
e3
MIL Conformance
NO
Mating Contact Pitch
0.079 inch
Mating Contact Row Spacing
0.079 inch
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
2.0066 mm
Plating Thickness
30u inch
Polarization Key
POLARIZED HOUSING
Rated Current (Signal)
3 A
Reference Standard
UL
Terminal Length
0.118 inch
Terminal Pitch
2 mm
Termination Type
SOLDER
Total Number of Contacts
26
UL Flammability Code
94V-0
Want to compare parts?
  1. M80-8542642
    Harwin
    Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug, ROHS COMPLIANT
    VS

Alternate Parts for M80-8542642

This table gives cross-reference parts and alternative options found for M80-8542642. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M80-8542642, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M80-7542605 Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Harwin M80-8542642 vs M80-7542605
M80-7632642 Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, ROHS COMPLIANT Harwin M80-8542642 vs M80-7632642
B5743-226-M-T-0 Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Plug, Harwin M80-8542642 vs B5743-226-M-T-0
M80-6172645 Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Latch, Black Insulator, Plug, Harwin M80-8542642 vs M80-6172645
B5743-226-M-T-R Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Harwin M80-8542642 vs B5743-226-M-T-R
M80-8242622 Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Latch, Black Insulator, Plug, Harwin M80-8542642 vs M80-8242622
B5743-226-M-T-U Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Plug, Harwin M80-8542642 vs B5743-226-M-T-U
M80-8672605 Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Latch, Black Insulator, Receptacle, Harwin M80-8542642 vs M80-8672605
M80-8542622 Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Plug, Harwin M80-8542642 vs M80-8542622
M80-7542645 Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, ROHS COMPLIANT Harwin M80-8542642 vs M80-7542645
Part Number Description Manufacturer Compare
M80-7532605 Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Harwin M80-8542642 vs M80-7532605
M80-8552606 Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug, Harwin M80-8542642 vs M80-8552606
M80-7542605 Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Harwin M80-8542642 vs M80-7542605
M80-7632605 Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Harwin M80-8542642 vs M80-7632605

Related Parts for M80-8542642

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M80-8542642 by Harwin.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M80-8542642 by Harwin

Select Manufacturer
Which Manufacturer of M80-8542642 would you like to use for your alert(s)?
  • Please alert me when M80-8542642 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M80-8542642 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M80-8542642 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M80-8542642 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M80-8542642.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M80-8542642 by Harwin

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: