-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory, Backshell, Aluminium Alloy,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AJ5804
|
Newark | Backshell, Aluminium Alloy, 2+2Pos Rohs Compliant: Yes |Harwin M80-9040402 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$45.8400 / $59.9700 | Buy Now |
DISTI #
952-M80-9040402-ND
|
DigiKey | BSHELL FOR JTEK SMT 4POS Min Qty: 1 Lead time: 9 Weeks Container: Bag |
92 In Stock |
|
$42.0000 | Buy Now |
DISTI #
855-M80-9040402
|
Mouser Electronics | Headers & Wire Housings 2+2P Male Horizontal Metal Backshell RoHS: Compliant | 60 |
|
$51.7300 / $64.1900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M80-9040402
Harwin
Buy Now
Datasheet
|
Compare Parts:
M80-9040402
Harwin
Connector Accessory, Backshell, Aluminium Alloy,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARWIN PLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Harwin | |
Assembly Item Name | BACKSHELL | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | ALUMINIUM ALLOY | |
Mounting Option 1 | M2 | |
Mounting Option 2 | SCREW | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C |