Part Details for M80-9250099 by Harwin
Overview of M80-9250099 by Harwin
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M80-9250099
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76Y4927
|
Newark | Female Contact With 28Awg Wire, 300Mm, Double-End Rohs Compliant: Yes |Harwin M80-9250099 RoHS: Compliant Min Qty: 130 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4100 / $3.4200 | Buy Now |
DISTI #
M80-9250099-ND
|
DigiKey | DATAMATE FEMALE CRIMP CONTACT CA Min Qty: 2000 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.3006 | Buy Now |
DISTI #
855-M80-9250099
|
Mouser Electronics | Headers & Wire Housings FML CRMP CONTCT ASSM 28AWG 300MM DBL END RoHS: Compliant | 0 |
|
$2.2100 / $2.3800 | Order Now |
DISTI #
M80-9250099
|
Avnet Abacus | Datamate Female Crimp Contact cable assembly, 28 AWG wire, 300mm long, double ended (Alt: M80-9250099) RoHS: Compliant Min Qty: 2000 Package Multiple: 10 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for M80-9250099
M80-9250099 CAD Models
M80-9250099 Part Data Attributes
|
M80-9250099
Harwin
Buy Now
Datasheet
|
Compare Parts:
M80-9250099
Harwin
Cable Assembly
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARWIN PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Harwin | |
Conductor Finish | SILVER | |
Conductor Material | COPPER ALLOY | |
Connector Side1 | FEMALE | |
Connector Side2 | FEMALE | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 0.081 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Length | 0.3 mm | |
MIL Conformance | NO | |
Number of Conductors | 1 | |
Shielding | NO | |
Wire Gauge | 28 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |