-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Assembly Item,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AC5441
|
Newark | 6+6 Pos. Female Metal Backshell For J-Tek Or Mix-Tek, Jackscrews Rohs Compliant: Yes |Harwin M80-9451202 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$94.3700 / $105.0100 | Buy Now |
DISTI #
952-4149-ND
|
DigiKey | BSHELL FOR JTEK/MIXTEK CBL PLUGS Min Qty: 1 Lead time: 13 Weeks Container: Bag | Temporarily Out of Stock |
|
$98.1763 / $121.8200 | Buy Now |
DISTI #
855-M80-9451202
|
Mouser Electronics | Headers & Wire Housings 6+6P FEMALE METAL Hood/Mix-Tek Pwr RoHS: Compliant | 0 |
|
$102.8700 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M80-9451202
Harwin
Buy Now
Datasheet
|
Compare Parts:
M80-9451202
Harwin
Assembly Item,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARWIN PLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Harwin | |
Assembly Item Name | BACKSHELL | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | ALUMINUM ALLOY | |
Mounting Option 1 | M2X0.4 | |
Mounting Option 2 | JACKSCREW | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Used With | FEMALE CABLE CONNECTOR |