There are no models available for this part yet.
Overview of M801-SU2N by Amphenol Fiber Systems International
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ZSPM8015KITV1P0 | Renesas Electronics Corporation | ZSPM8015 Evaluation Kit for the ZSPM9015 DrMOS | |
ZSPM8010KITV1P1 | Renesas Electronics Corporation | ZSPM8010 Evaluation Kit for the ZSPM9010 DrMOS |
Price & Stock for M801-SU2N by Amphenol Fiber Systems International
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1968-M801-SU2N-ND
|
DigiKey | ARINC 801, SM, NON-PULL PROOF TE Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
12 In Stock |
|
$39.6676 / $50.7000 | Buy Now | |
DISTI #
AMFM801-SU2N
|
Heilind Electronics | ARINC 801 SINGLE MODE (SM) TERMINI NP | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
AMFM801-SU2N
|
Interstate Connecting Components | ARINC 801 SINGLE MODE (SM) TERMINI NP | 0 |
|
Buy Now |