Part Details for M81044/12-22-9 by TE Connectivity
Overview of M81044/12-22-9 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Medical Imaging
Communication and Networking
Price & Stock for M81044/12-22-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AC6262
|
Newark | Hook-Up Wire, 22Awg, White, 100M, Jacket Material:Polyalkene, Jacket Colour:White, Wire Gauge:22Awg, Conductor Area Csa:-, Reel Length (Imperial):328Ft, Reel Length (Metric):100M, No. Of Max Strands X Strand Size:19 X 34Awg, Voltage Rohs Compliant: Yes |Raychem Te Connectivity M81044/12-22-9 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$27.7600 / $31.0400 | Buy Now |
DISTI #
650-M81044/12-22-9
|
Mouser Electronics | Hook-up Wire 81044/12-22-9 PRICE PER FOOT RoHS: Compliant | 56564 |
|
$0.4070 / $0.8800 | Buy Now |
DISTI #
RYCM81044/12-22-9
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
|
Onlinecomponents.com | High Performance Cable 22AWG 1.19mm Tin Plated Copper White 600VAC RoHS: Compliant | 0 |
|
$0 | Buy Now |
DISTI #
RYCM81044/12-22-9
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
DISTI #
000000000003545699
|
Sager | Hook-up Wire 81044/12-22-9 PRICE PER FOOT | 0 |
|
Buy Now |
Part Details for M81044/12-22-9
M81044/12-22-9 CAD Models
M81044/12-22-9 Part Data Attributes
|
M81044/12-22-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
M81044/12-22-9
TE Connectivity
WIRE AND CABLE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Application | GENERAL PURPOSE, LIGHTWEIGHT | |
Cable Types | MIL-DTL-81044 | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 0.38 mm2 | |
Diameter | 1.19 mm | |
Number of Conductors | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Shielding | NO | |
Stranding | 19X34 | |
Wire Gauge | 22 AWG | |
Wire Size-Max | 22 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |