Part Details for M81044/12-22-0 by TE Connectivity
Overview of M81044/12-22-0 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M81044/12-22-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21T3568
|
Newark | Hook Up Wire, ir-Polyalkene/Kynar, 600V, 150°C, Tpc Conductor, Light Weight Rohs Compliant: Yes |Te Connectivity M81044/12-22-0 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
Buy Now | |
DISTI #
282212-004
|
TTI | Hook-up Wire M81044/12-22-0 RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 1 Container: Spool | Americas - 0 |
|
$0.5520 | Buy Now |
DISTI #
000000000003515394
|
Sager | Hook-up Wire M81044/12-22-0 | 0 |
|
Buy Now |
Part Details for M81044/12-22-0
M81044/12-22-0 CAD Models
M81044/12-22-0 Part Data Attributes
|
M81044/12-22-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
M81044/12-22-0
TE Connectivity
Wire And Cable, 1 Conductor(s), 22AWG, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Cable Types | MIL-DTL-81044 | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Diameter | 1.19 mm | |
Number of Conductors | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Wire Gauge | 22 AWG | |
Wire Size-Max | 22 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |