Part Details for M81044/6-16-9 by TE Connectivity
Overview of M81044/6-16-9 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Price & Stock for M81044/6-16-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21T7394
|
Newark | Hook Up Wire, ir-Polyalkene/Kynar, 600V, 150°C, Tpc Conductor, Normal Weight |Te Connectivity M81044/6-16-9 RoHS: Not Compliant Min Qty: 77 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
Buy Now | |
|
Onlinecomponents.com | High Performance Cable 1Conductors 16AWG Tin Coated Copper White 600VAC RoHS: Compliant | 0 |
|
$0 | Buy Now |
DISTI #
262029-001
|
TTI | Hook-up Wire 81044/6-16-9 RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 1 Container: Spool | Americas - 0 |
|
$1.3100 | Buy Now |
Part Details for M81044/6-16-9
M81044/6-16-9 CAD Models
M81044/6-16-9 Part Data Attributes
|
M81044/6-16-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
M81044/6-16-9
TE Connectivity
Wire And Cable, 1 Conductor(s), 16AWG, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Diameter | 2.46 mm | |
Number of Conductors | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Wire Gauge | 16 AWG | |
Wire Size-Max | 16 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |