Part Details for M81511/13-14A1 by Glenair Inc
Overview of M81511/13-14A1 by Glenair Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
143-14A12 | Coilcraft Inc | RF inductor, tunable, aluminum core, shielded, RoHS | |
143-14A12L | Coilcraft Inc | RF inductor, tunable, aluminum core, RoHS | |
RJMG2018M14A1ER | Amphenol Communications Solutions | RJ Magnetic (RJMG) - 1x1, Input Output Connectors, Right angle, dip type. 1x1,1000 base-T. Green-Yellow / Green |
Price & Stock for M81511/13-14A1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AJ6329
|
Newark | Connector |Glenair M81511/13-14A1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 44 |
|
$103.4100 / $331.5400 | Buy Now |
DISTI #
3937-M81511/13-14A1-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
44 In Stock |
|
$325.2310 / $581.2600 | Buy Now |
DISTI #
M81511/13-14A1
|
Avnet Americas | Connector Accessories Strain Relief Shell Size 14 - Bulk (Alt: M81511/13-14A1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 44 Factory Stock |
|
$417.3813 | Buy Now |
DISTI #
631-M81511/13-14A1
|
Mouser Electronics | Circular MIL Spec Backshells STRAIN RELIEF SHELL SIZE 14 | 0 |
|
$77.9700 / $183.2300 | Order Now |
DISTI #
GLEM81511/13-14A1
|
Heilind Electronics | STRAIN RELIEF/CLAMPS | Americas - 10 in Stock |
|
$102.2874 / $256.6025 | Buy Now |
DISTI #
77979098
|
Verical | Connector Accessories Strain Relief Straight RoHS: Not Compliant Min Qty: 51 Package Multiple: 1 | Americas - 500 |
|
$56.9744 / $98.2051 | Buy Now |
DISTI #
71035449
|
Verical | Connector Accessories Strain Relief Straight RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 50 |
|
$98.2051 / $314.8462 | Buy Now |
|
Quest Components | Cylindrical Connectors, Strain Relief | 3 |
|
$73.1640 | Buy Now |
DISTI #
GLEM81511/13-14A1
|
Interstate Connecting Components | STRAIN RELIEF/CLAMPS | 32 |
|
$102.2874 / $256.6025 | Buy Now |
|
Powell Electronics | STRAIN RELIEF/CLAMPS Min Qty: 1 | 31 |
|
$211.4000 / $377.8200 | Buy Now |
Part Details for M81511/13-14A1
M81511/13-14A1 CAD Models
M81511/13-14A1 Part Data Attributes
|
M81511/13-14A1
Glenair Inc
Buy Now
|
Compare Parts:
M81511/13-14A1
Glenair Inc
|
Samacsys Manufacturer | Glenair |