Part Details for M81511/14-045 by Glenair Inc
Overview of M81511/14-045 by Glenair Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M81511/14-045
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AJ6347
|
Newark | Connector |Glenair M81511/14-045 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 20 |
|
$159.5500 / $611.0500 | Buy Now |
DISTI #
3937-M81511/14-045-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
16 In Stock |
|
$928.8000 | Buy Now |
DISTI #
M81511/14-045
|
Avnet Americas | Connector Accessories RFI Environmental Backshell Shell Size 18 - Bulk (Alt: M81511/14-045) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 20 Factory Stock |
|
$150.4418 / $678.9450 | Buy Now |
DISTI #
631-M81511/14-045
|
Mouser Electronics | Circular MIL Spec Backshells RFI ENV BKSHLL SHELL SIZE 18 FUNC A | 0 |
|
$158.8500 / $370.3900 | Order Now |
DISTI #
77981211
|
Verical | RFI Environmental Backshell 180° 16 Shell Size Min Qty: 11 Package Multiple: 1 | Americas - 500 |
|
$339.7625 | Buy Now |
DISTI #
71035372
|
Verical | RFI Environmental Backshell 180° 16 Shell Size Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$348.4744 / $580.2949 | Buy Now |
DISTI #
M81511/14-045
|
Avnet Americas | Connector Accessories RFI Environmental Backshell Shell Size 18 - Bulk (Alt: M81511/14-045) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 20 Factory Stock |
|
$150.4418 / $678.9450 | Buy Now |
DISTI #
GLEM81511/14-045
|
Interstate Connecting Components | EMI ENVIRON ADAPTER | 0 |
|
$357.9936 / $611.0505 | Buy Now |
|
Powell Electronics | Circular MIL Spec Backshells RFI ENV BKSHLL SHELL SIZE 18 FUNC A Min Qty: 1 | 12 |
|
$418.1700 / $696.3500 | Buy Now |