There are no models available for this part yet.
Overview of M81511/14-111 by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for M81511/14-111 by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
30AJ6368
|
Newark | Connector |Glenair M81511/14-111 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 18 |
|
$160.2100 / $613.5700 | Buy Now | |
DISTI #
3937-M81511/14-111-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
18 In Stock |
|
$645.9850 / $1,075.7200 | Buy Now | |
DISTI #
M81511/14-111
|
Avnet Americas | Connector Accessories RFI Non-Environmental Backshell Shell Size 18 - Bulk (Alt: M81511/14-111) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 18 Factory Stock |
|
RFQ | ||
DISTI #
631-M81511/14-111
|
Mouser Electronics | Circular MIL Spec Backshells RFI ENV BKSHLL SHELL SIZE 18 FUNC D | 0 |
|
$158.2400 / $363.9500 | Order Now | |
DISTI #
77971110
|
Verical | EMI/RFI Non-Environmental Backshell 180° 18 Shell Size Min Qty: 11 Package Multiple: 1 | Americas - 500 |
|
$109.5385 / $349.9103 | Buy Now | |
DISTI #
71035391
|
Verical | EMI/RFI Non-Environmental Backshell 180° 18 Shell Size Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$349.9103 / $582.6795 | Buy Now | |
DISTI #
GLEM81511/14-111
|
Interstate Connecting Components | EMI NON-ENV ADAPTER | 0 |
|
$162.2324 / $755.1526 | Buy Now | |
Powell Electronics | ACCESSORIES - RFI/EMI ENVIRON ADAPTER Min Qty: 1 | 12 |
|
$419.8900 / $699.2200 | Buy Now | ||
JRH Electronics | BACKSHELL | 12 |
|
$645.9840 / $1,075.7200 | Buy Now |
CAD Models for M81511/14-111 by Glenair Inc
Part Data Attributes for M81511/14-111 by Glenair Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GLENAIR INC
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
3 Weeks
|
Samacsys Manufacturer
|
Glenair
|
Connector Support Type
|
CONNECTOR ACCESSORY
|