Part Details for M81714/17-D33 by TE Connectivity
Overview of M81714/17-D33 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for M81714/17-D33
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
571-M81714/17-D33
|
Mouser Electronics | Terminal Junction Modules TERM JCT F/B SZ 21 40 BUSS | 0 |
|
$249.4600 / $274.3200 | Order Now |
|
Onlinecomponents.com | Feedback Module ST | 0 |
|
$217.3900 / $595.4900 | Buy Now |
|
Master Electronics | Feedback Module ST | 0 |
|
$217.3900 / $595.4900 | Buy Now |
Part Details for M81714/17-D33
M81714/17-D33 CAD Models
M81714/17-D33 Part Data Attributes:
|
M81714/17-D33
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
M81714/17-D33
TE Connectivity
Modular Terminal Block, 1.5A
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Type | BOARD | |
Number of Ways | 21 | |
Rated Current | 1.5 A | |
Safety Approval | UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |