Part Details for M81714/65-20-1 by TE Connectivity
Overview of M81714/65-20-1 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M81714/65-20-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
571-M81714/65-20-1
|
Mouser Electronics | Terminal Junction Modules CTL-20-513 V001 JUNCTN ASSY RoHS: Compliant | 815 |
|
$16.5100 / $20.6500 | Buy Now |
DISTI #
70417338
|
RS | Rectangular Connector, In-Line Junction, Sz 20, MIL-T-81714 Series II | TE Connectivity DEUTSCH M81714/65-20-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 114 |
|
$14.9000 / $20.6900 | Buy Now |
DISTI #
M81714/65-20-1
|
TTI | Terminal Junction Modules CTL-20-513 V001 JUNCTN ASSY Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 363 In Stock |
|
$16.1800 / $20.4100 | Buy Now |
Part Details for M81714/65-20-1
M81714/65-20-1 CAD Models
M81714/65-20-1 Part Data Attributes:
|
M81714/65-20-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
M81714/65-20-1
TE Connectivity
7.5A, 0.518mm2
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Rated Current | 7.5 A | |
Safety Approval | MIL | |
Terminal and Terminal Block Type | SPLICE TERMINAL | |
Wire Cross Section | 0.518 mm2 | |
Wire Gauge | 20 AWG |