Part Details for M81714/67-12 by TE Connectivity
Overview of M81714/67-12 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Automotive
Price & Stock for M81714/67-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
571-M81714/67-12
|
Mouser Electronics | Junction System Tools & Accessories MODULE ASSY RoHS: Compliant | 6 |
|
$257.3200 / $356.7700 | Buy Now |
DISTI #
V37:1799_06813398
|
Arrow Electronics | Connector Accessories DIN Mounting Rail Straight Aluminum Alloy Black Anodize Package RoHS: Compliant Min Qty: 28 Package Multiple: 1 Lead time: 51 Weeks Date Code: 2324 | Americas - 23 |
|
$226.3900 / $239.1500 | Buy Now |
DISTI #
DCHM81714/67-12
|
Heilind Electronics | MODULE ASSY | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
78982937
|
Verical | Connector Accessories DIN Mounting Rail Straight Aluminum Alloy Black Anodize Package RoHS: Compliant Min Qty: 23 Package Multiple: 1 Date Code: 2324 | Americas - 23 |
|
$226.3900 / $239.1500 | Buy Now |
DISTI #
M81714/67-12
|
TTI | Junction System Tools & Accessories MODULE ASSY Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$219.3600 / $230.3300 | Buy Now |
DISTI #
DCHM81714/67-12
|
Interstate Connecting Components | MODULE ASSY | 0 |
|
Buy Now | |
DISTI #
M81714/67-12
|
FDH Electronics | Connector MIL M Min Qty: 1 | 50 |
|
$172.2600 / $228.6360 | Buy Now RFQ |
|
Master Electronics | RAIL ASSY RoHS: Compliant | 0 |
|
$172.3100 / $471.9500 | Buy Now |
Part Details for M81714/67-12
M81714/67-12 CAD Models
M81714/67-12 Part Data Attributes:
|
M81714/67-12
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
M81714/67-12
TE Connectivity
Connector Accessory, Mounting Item, Aluminum Alloy
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Associated Mil-Specs | MIL-T-81714 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | MOUNTING ITEM | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C |