Part Details for M81714/67-21 by Amphenol Corporation
Overview of M81714/67-21 by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Automotive
Price & Stock for M81714/67-21
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M81714/67-21
|
Avnet Americas | SJT521404 \\ MOUNTING RAIL - Bulk (Alt: M81714/67-21) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$32.7600 / $39.7900 | Buy Now |
Part Details for M81714/67-21
M81714/67-21 CAD Models
M81714/67-21 Part Data Attributes
|
M81714/67-21
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
M81714/67-21
Amphenol Corporation
Connector Accessory, Mounting Item, Aluminum Alloy,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | MOUNTING ITEM | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C |