Part Details for M81824/10-2 by TE Connectivity
Overview of M81824/10-2 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Telecommunications
Price & Stock for M81824/10-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
650133-000
|
TTI | Terminals D-436-89 RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 100 Container: Kit | Americas - 0 |
|
$9.0300 / $9.2100 | Buy Now |
Part Details for M81824/10-2
M81824/10-2 CAD Models
M81824/10-2 Part Data Attributes
|
M81824/10-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
M81824/10-2
TE Connectivity
Wire Terminal, 1.21mm2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Safety Approval | UL | |
Terminal and Terminal Block Type | WIRE TERMINAL | |
Wire Cross Section | 1.21 mm2 | |
Wire Gauge | 16 AWG |