Part Details for M81824/8-1 by TE Connectivity
Overview of M81824/8-1 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Electronic Manufacturing
Automotive
Price & Stock for M81824/8-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-M81824/8-1-ND
|
DigiKey | TE Connectivity D-436-85 Min Qty: 10 Container: Bulk MARKETPLACE PRODUCT |
167 In Stock |
|
$9.9600 / $10.5400 | Buy Now |
|
Onlinecomponents.com |
167 Partner Stock |
|
$0 | Buy Now | |
DISTI #
65694748
|
Verical | Connector Terminals In-Line Splice Sealing Cross-Linked Modified Polyvinylidene Fluoride Transparent Blue Min Qty: 7 Package Multiple: 1 | Americas - 167 |
|
$9.3400 / $9.8800 | Buy Now |
DISTI #
650129-000
|
TTI | Terminals D-436-85 RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$12.2200 | Buy Now |
DISTI #
TE Connectivity M81824/8-1
|
PEI Genesis | M81824/8-1 | 197 |
|
Buy Now |
Part Details for M81824/8-1
M81824/8-1 CAD Models
M81824/8-1 Part Data Attributes
|
M81824/8-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
M81824/8-1
TE Connectivity
0.61mm2
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Safety Approval | UL | |
Terminal and Terminal Block Type | SPLICE TERMINAL | |
Wire Cross Section | 0.61 mm2 | |
Wire Gauge | 20 AWG |