Part Details for M81969/39-01 by Defense Logistics Agency
Overview of M81969/39-01 by Defense Logistics Agency
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M81969/39-01
M81969/39-01 CAD Models
M81969/39-01 Part Data Attributes
|
M81969/39-01
Defense Logistics Agency
Buy Now
|
Compare Parts:
M81969/39-01
Defense Logistics Agency
Tool And Machinery, Insertion Tool, Plastic,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DEFENSE LOGISTICS AGENCY | |
Reach Compliance Code | unknown | |
Associated Mil-Specs | MIL-C-24308 | |
Connector Support Type | TOOL AND MACHINERY | |
Contact Type | CRIMP REAR RELEASE | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | PLASTIC | |
Military Connector Accessory Name | INSERTION TOOL |