M8340101M4322FAD04
Description: Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1.4W, 43200ohm, 100V, 1% +/-Tol, 300ppm/Cel, Through Hole Mount, 7531, DIP

Overview of M8340101M4322FAD04 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for M8340101M4322FAD04 by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 01Y9295
Newark Mdm14-03 43.2K 1% M M8340101M4322Fa D04 |Vishay M8340101M4322FAD04 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $9.2700
  • 250 $8.9500
  • 500 $8.3000
$8.3000 / $9.2700 Buy Now
DISTI # M8340101M4322FAD04
Avnet Americas MDM14-03 43.2K 1% M M8340101M4322FA D04 - Rail/Tube (Alt: M8340101M4322FAD04) RoHS: Not Compliant Min Qty: 100 Package Multiple: 25 Lead time: 54 Weeks, 0 Days Container: Tube 0
  • 100 $7.6700
  • 150 $7.5520
  • 250 $7.4340
  • 500 $7.3160
  • 1,000 $7.1980
  • 5,000 $7.3750
  • 10,000 $7.1980
$7.1980 / $7.6700 Buy Now

CAD Models for M8340101M4322FAD04 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M8340101M4322FAD04 by Vishay Intertechnologies

M8340101M4322FAD04
Vishay Intertechnologies
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
DIP
Reach Compliance Code
not_compliant
Factory Lead Time
54 Weeks
Construction
Epoxy Molded
Element Power Dissipation
0.2 W
First Element Resistance
43200 Ω
JESD-609 Code
e0
Lead Length
3.3 mm
Lead Spacing
2.54 mm
Mounting Feature
THROUGH HOLE MOUNT
Network Type
ISOLATED
Number of Elements
1
Number of Functions
7
Number of Terminals
14
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
3.05 mm
Package Length
19.05 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
DIP
Package Width
6.35 mm
Packing Method
TUBE
Rated Power Dissipation (P)
1.4 W
Rated Temperature
70 °C
Reference Standard
MIL-PRF-83401
Resistance
43200 Ω
Resistor Type
ARRAY/NETWORK RESISTOR
Second/Last Element Resistance
43200 Ω
Surface Mount
NO
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
300 ppm/°C
Terminal Finish
Tin/Lead (Sn63Pb37)
Terminal Shape
FLAT
Tolerance
1%
Working Voltage
100 V
Want to compare parts?
  1. M8340101M4322FAD04
    Vishay Intertechnologies
    Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1.4W, 43200ohm, 100V, 1% +/-Tol, 300ppm/Cel, Through Hole Mount, 7531, DIP
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M8340101M4322FAD04 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M8340101M4322FAD04 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of M8340101M4322FAD04 would you like to use for your alert(s)?
  • Please alert me when M8340101M4322FAD04 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M8340101M4322FAD04 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M8340101M4322FAD04 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M8340101M4322FAD04 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M8340101M4322FAD04.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M8340101M4322FAD04 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: