There are no models available for this part yet.
Overview of M8340109M1002GCDSL by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 7 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Transportation and Logistics
Communication and Networking
Automotive
Robotics and Drones
Price & Stock for M8340109M1002GCDSL by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
28P2172
|
Newark | Msm10A-01 10K 2% M M8340109M1002Gc Dsl |Vishay M8340109M1002GCDSL RoHS: Not Compliant Min Qty: 132 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.6800 / $10.8100 | Buy Now | |
DISTI #
M8340109M1002GCDSL
|
Avnet Americas | MSM10A-01 10K 2% M M8340109M1002GC DSL - Rail/Tube (Alt: M8340109M1002GCDSL) RoHS: Not Compliant Min Qty: 132 Package Multiple: 22 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$7.9178 / $8.7615 | Buy Now |
CAD Models for M8340109M1002GCDSL by Vishay Intertechnologies
Part Data Attributes for M8340109M1002GCDSL by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
SIP
|
Reach Compliance Code
|
not_compliant
|
Factory Lead Time
|
12 Weeks
|
Construction
|
Rectangular
|
Element Power Dissipation
|
0.12 W
|
First Element Resistance
|
10000 Ω
|
JESD-609 Code
|
e0
|
Lead Length
|
3.43 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Network Type
|
BUSSED
|
Number of Elements
|
9
|
Number of Functions
|
1
|
Number of Terminals
|
10
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
4.75 mm
|
Package Length
|
24.97 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SIP
|
Package Width
|
2.49 mm
|
Packing Method
|
TUBE
|
Rated Power Dissipation (P)
|
1.08 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
MIL-PRF-83401
|
Resistance
|
10000 Ω
|
Resistor Type
|
ARRAY/NETWORK RESISTOR
|
Second/Last Element Resistance
|
10000 Ω
|
Surface Mount
|
NO
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
300 ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn63Pb37)
|
Terminal Shape
|
FLAT
|
Tolerance
|
2%
|
Working Voltage
|
50 V
|
Alternate Parts for M8340109M1002GCDSL
This table gives cross-reference parts and alternative options found for M8340109M1002GCDSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M8340109M1002GCDSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M8340109M1002GC | RESISTOR, NETWORK, FILM, BUSSED, 0.6W, THROUGH HOLE MOUNT, SIP | Vishay Techno | M8340109M1002GCDSL vs M8340109M1002GC |
M8340109M1002GC | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.08W, 50V, 2% +/-Tol, 300ppm/Cel, Through Hole Mount, SIP | Vishay Intertechnologies | M8340109M1002GCDSL vs M8340109M1002GC |
M8340109M1002GCDSL | RESISTOR, NETWORK, FILM, BUSSED, 1.08 W, THROUGH HOLE MOUNT, SIP | Vishay Dale | M8340109M1002GCDSL vs M8340109M1002GCDSL |
M83401-09-M-1002-G-C | Array/Network Resistor, Bussed, Thin Film, 1.08W, 10000ohm, 100V, 2% +/-Tol, 300ppm/Cel, Through Hole Mount, SIP-10 | TT Electronics Resistors | M8340109M1002GCDSL vs M83401-09-M-1002-G-C |
M8340109M1002GC | RESISTOR, NETWORK, FILM, BUSSED, 1.08 W, THROUGH HOLE MOUNT, SIP | Vishay Dale | M8340109M1002GCDSL vs M8340109M1002GC |
M8340109M1002GCS13 | Array/Network Resistor, | Vishay Intertechnologies | M8340109M1002GCDSL vs M8340109M1002GCS13 |
M8340109M1002GCD03 | RESISTOR, NETWORK, FILM, BUSSED, 1.08 W, THROUGH HOLE MOUNT, SIP | Vishay Dale | M8340109M1002GCDSL vs M8340109M1002GCD03 |