Part Details for M83446/04-18B by API Delevan
Overview of M83446/04-18B by API Delevan
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Robotics and Drones
Price & Stock for M83446/04-18B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 1 ELEMENT, 3.3 uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, SMD | 20 |
|
$5.6250 / $11.2500 | Buy Now |
DISTI #
M83446/04-18B
|
TTI | RF Inductors - SMD 3.3 UH 10% Min Qty: 50 Package Multiple: 50 Container: Bulk | Americas - 0 |
|
$19.1600 | Buy Now |
Part Details for M83446/04-18B
M83446/04-18B CAD Models
M83446/04-18B Part Data Attributes
|
M83446/04-18B
API Delevan
Buy Now
Datasheet
|
Compare Parts:
M83446/04-18B
API Delevan
General Purpose Inductor, 3.3uH, 10%, 1 Element, Ferrite-Core, SMD, 1010, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | API DELEVAN | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 1010 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 1.4 Ω | |
Inductance-Nom (L) | 3.3 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.91 mm | |
Package Length | 2.54 mm | |
Package Style | SMT | |
Package Width | 2.54 mm | |
Packing Method | TR, 13 Inch | |
Quality Factor-Min (at L-nom) | 24 | |
Rated Current-Max | 0.26 A | |
Reference Standard | MIL-PRF-83446/04 | |
Self Resonance Frequency | 70 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Tolerance | 10% |
Alternate Parts for M83446/04-18B
This table gives cross-reference parts and alternative options found for M83446/04-18B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M83446/04-18B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
103R-332KS | General Purpose Inductor, 3.3uH, 10%, 1 Element, Ferrite-Core, SMD, 1010, CHIP, ROHS COMPLIANT | API Delevan | M83446/04-18B vs 103R-332KS |
103-332K | General Purpose Inductor, 3.3uH, 10%, 1 Element, Ferrite-Core, SMD, 1010, CHIP | API Delevan | M83446/04-18B vs 103-332K |
M83446/04-18F | General Purpose Inductor, 3.3uH, 10%, 1 Element, Ferrite-Core, SMD, 1010, CHIP | API Delevan | M83446/04-18B vs M83446/04-18F |
103R-332KB | General Purpose Inductor, 3.3uH, 10%, 1 Element, Ferrite-Core, SMD, | API Delevan | M83446/04-18B vs 103R-332KB |
103-332KF | General Purpose Inductor, 3.3uH, 10%, 1 Element, Ferrite-Core, SMD, | API Delevan | M83446/04-18B vs 103-332KF |
103R-332KA | General Purpose Inductor, 3.3uH, 10%, 1 Element, Ferrite-Core, SMD, | API Delevan | M83446/04-18B vs 103R-332KA |