Part Details for M83446/11-51F by Vanguard Electronics Company
Overview of M83446/11-51F by Vanguard Electronics Company
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for M83446/11-51F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NexGen Digital | 85 |
|
RFQ |
Part Details for M83446/11-51F
M83446/11-51F CAD Models
M83446/11-51F Part Data Attributes
|
M83446/11-51F
Vanguard Electronics Company
Buy Now
Datasheet
|
Compare Parts:
M83446/11-51F
Vanguard Electronics Company
General Purpose Inductor, 1500uH, 10%, 1612,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VANGUARD ELECTRONICS CO | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 1612 | |
Construction | Magnetically Shielded | |
DC Resistance | 25 Ω | |
Inductance-Nom (L) | 1500 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 3.302 mm | |
Package Length | 3.937 mm | |
Package Style | SMT | |
Package Width | 3.175 mm | |
Quality Factor-Min (at L-nom) | 75 | |
Rated Current-Max | 0.044 A | |
Self Resonance Frequency | 1.6 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Shape | FLAT | |
Tolerance | 10% |
Alternate Parts for M83446/11-51F
This table gives cross-reference parts and alternative options found for M83446/11-51F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M83446/11-51F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M83446/11-112A | General Purpose Inductor, 1500uH, 10%, 1612, | Vanguard Electronics Company | M83446/11-51F vs M83446/11-112A |
M83446/11-112F | General Purpose Inductor, 1500uH, 10%, 1612, | Vanguard Electronics Company | M83446/11-51F vs M83446/11-112F |
34050NT | General Purpose Inductor, 1500uH, 10%, 1612, | Vanguard Electronics Company | M83446/11-51F vs 34050NT |
M83446/11-51A | General Purpose Inductor, 1500uH, 10%, 1612, | Vanguard Electronics Company | M83446/11-51F vs M83446/11-51A |
34050G | General Purpose Inductor, 1500uH, 10%, 1612, | Vanguard Electronics Company | M83446/11-51F vs 34050G |