There are no models available for this part yet.
Overview of M83446/04-10B by API Delevan
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Energy and Power Systems
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD9865BCPZ | Analog Devices | 10B MxFe Converter for Broadba | |
AD9865BCPZRL | Analog Devices | 10B MxFE Converter for Broadba | |
AD9115BCPZRL7 | Analog Devices | Dual 10B, Low Power D-A Conver |
Price & Stock for M83446/04-10B by API Delevan
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | 1 ELEMENT, 0.68 uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, SMD | 576 |
|
$17.3942 / $23.1922 | Buy Now | ||
Quest Components | 1 ELEMENT, 0.68 uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, SMD | 332 |
|
$7.1280 / $13.2000 | Buy Now |
CAD Models for M83446/04-10B by API Delevan
Part Data Attributes for M83446/04-10B by API Delevan
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
API DELEVAN
|
Package Description
|
1010
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Case/Size Code
|
1010
|
Construction
|
Rectangular
|
Core Material
|
Ferrite
|
DC Resistance
|
0.52 Ω
|
Inductance-Nom (L)
|
0.68 µH
|
Inductor Application
|
RF INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
JESD-609 Code
|
e0
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
1.91 mm
|
Package Length
|
2.54 mm
|
Package Style
|
SMT
|
Package Width
|
2.54 mm
|
Packing Method
|
TR, 13 Inch
|
Quality Factor-Min (at L-nom)
|
22
|
Rated Current-Max
|
0.435 A
|
Reference Standard
|
MIL-PRF-83446/04
|
Self Resonance Frequency
|
175 MHz
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
NO
|
Surface Mount
|
YES
|
Terminal Finish
|
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
10%
|
Alternate Parts for M83446/04-10B
This table gives cross-reference parts and alternative options found for M83446/04-10B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M83446/04-10B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
103R-681KB | General Purpose Inductor, 0.68uH, 10%, 1 Element, Ferrite-Core, SMD, | API Delevan | M83446/04-10B vs 103R-681KB |
103-681KS | General Purpose Inductor, 0.68uH, 10%, 1 Element, Ferrite-Core, SMD, 1010, CHIP | API Delevan | M83446/04-10B vs 103-681KS |
103-681K | General Purpose Inductor, 0.68uH, 10%, 1 Element, Ferrite-Core, SMD, 1010, CHIP | API Delevan | M83446/04-10B vs 103-681K |
103-681KA | General Purpose Inductor, 0.68uH, 10%, 1 Element, Ferrite-Core, SMD, | API Delevan | M83446/04-10B vs 103-681KA |