There are no models available for this part yet.
Overview of M83513/03-A11N by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for M83513/03-A11N by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
APP M83513/03-A11
|
Avnet Americas | Cable Assembly XL-ETFE 26AWG 0.457m 9 Position Micro D-Subminiature Plug - Bulk (Alt: APP M83513/03-A11) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 30 Factory Stock |
|
RFQ | ||
DISTI #
M83513/03-A11N
|
Avnet Americas | Cable Assembly XL-ETFE 26AWG 0.457m 9 Position Micro D-Subminiature Plug - Bulk (Alt: M83513/03-A11N) RoHS: Not Compliant Min Qty: 5 Package Multiple: 5 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$166.8750 | Buy Now | |
DISTI #
523-M83513/03-A11N
|
Mouser Electronics | D-Sub MIL Spec Connectors MICRO D RoHS: Compliant | 0 |
|
$57.3100 / $57.3200 | Order Now | |
DISTI #
M83513/03-A11N
|
TTI | D-Sub MIL Spec Connectors MICRO D pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 142 In Stock |
|
$47.9200 / $52.4300 | Buy Now |
CAD Models for M83513/03-A11N by Amphenol Corporation
Part Data Attributes for M83513/03-A11N by Amphenol Corporation
M83513/03-A11N
Amphenol Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMPHENOL CORP
|
Reach Compliance Code
|
unknown
|
Factory Lead Time
|
1 Day
|
Samacsys Manufacturer
|
Amphenol
|
Additional Feature
|
STANDARD: MIL-DTL-83513
|
Body Breadth
|
0.298 inch
|
Body Depth
|
0.223 inch
|
Body Length
|
0.775 inch
|
Body/Shell Style
|
PLUG
|
Connector Type
|
D MICROMINIATURE CONNECTOR
|
Contact Arrangement
|
S9P0
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Gender
|
MALE
|
Contact Pattern
|
STAGGERED
|
Contact Resistance
|
8 mΩ
|
Contact Style
|
RND PIN-SKT
|
DIN Conformance
|
NO
|
Dielectric Withstanding Voltage
|
600VAC V
|
Durability
|
500 Cycles
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insertion Force-Max
|
2.78 N
|
Insulation Resistance
|
5000000000 Ω
|
Insulator Material
|
POLYPHENYLENE SULFIDE
|
MIL Conformance
|
YES
|
Mating Contact Pitch
|
0.05 inch
|
Mating Contact Row Spacing
|
0.043 inch
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
HOLE .094
|
Mounting Type
|
CABLE
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
Plating Thickness
|
50u inch
|
Rated Current (Signal)
|
3 A
|
Reference Standard
|
MIL
|
Shell Finish
|
NICKEL
|
Shell Material
|
METAL
|
Shell Size
|
A
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
9
|
Wire Size-Max
|
24 AWG
|
Wire Size-Min
|
26 AWG
|
Withdrawl Force-Min
|
0.139 N
|
Want to compare parts?
-
M83513/03-A11NAmphenol CorporationD Microminiature Connector, 9 Contact(s), Male, Crimp Terminal, Plug,VS
-
Alternate Parts for M83513/03-A11N
This table gives cross-reference parts and alternative options found for M83513/03-A11N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M83513/03-A11N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M83513/03-A11C | D Microminiature Connector, 9 Contact(s), Male, Crimp Terminal, Plug, | Cristek Interconnects Inc | M83513/03-A11N vs M83513/03-A11C |
M83513/03-A11C | D Microminiature Connector, 9 Contact(s), Male, Crimp Terminal, Plug, | ITT Interconnect Solutions | M83513/03-A11N vs M83513/03-A11C |
M83513/03-A11P | D Microminiature Connector, 9 Contact(s), Male, Crimp Terminal, Plug, | Amphenol Corporation | M83513/03-A11N vs M83513/03-A11P |
M83513/03-A11C | D Microminiature Connector, 9 Contact(s), Male, Crimp Terminal, Plug, | Min-E-Con LLC | M83513/03-A11N vs M83513/03-A11C |
M83513/03-A11P | D Microminiature Connector, 9 Contact(s), Male, Crimp Terminal, Plug, | Glenair Inc | M83513/03-A11N vs M83513/03-A11P |
M83513/03-A11C | D Microminiature Connector, 9 Contact(s), Male, Crimp Terminal, Plug, | Cinch Connectivity Solutions | M83513/03-A11N vs M83513/03-A11C |
M83513/03-A11N | D Microminiature Connector, 9 Contact(s), Male, Crimp Terminal, Plug, | Glenair Inc | M83513/03-A11N vs M83513/03-A11N |
M83513/03-A11C | 9 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, CRIMP, PLUG | TE Connectivity | M83513/03-A11N vs M83513/03-A11C |
M83513/03-A11T | D Microminiature Connector | Glenair Inc | M83513/03-A11N vs M83513/03-A11T |
M83513/03-A11N | D Microminiature Connector, 9 Contact(s), Male, Crimp Terminal, Plug, | Cristek Interconnects Inc | M83513/03-A11N vs M83513/03-A11N |