Part Details for M83513/04-B09P by Amphenol Canada
Overview of M83513/04-B09P by Amphenol Canada
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
L17DEFRB09PC309 | Amphenol Communications Solutions | Dsub, Stamped siganl 3A, Straight IDC Flat ribbon, All plastic shell, 09 Pin, 0.76um (30u\\) Gold, 3.05mm (.120in) Clear Hole | |
BPBS8B09P3LF | Amphenol Communications Solutions | Din Accessory Cover | |
L17DEFRB09P | Amphenol Communications Solutions | Dsub, Stamped Signal 3A, Straight IDC Flat ribbon, All plastic shell, 09 Pin, Flash Gold, 3.05mm (0.120in) Clear Hole |
Price & Stock for M83513/04-B09P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AJ1903
|
Newark | Micro-D, 15 Rcpt |Amphenol Canada M83513/04-B09P RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$187.5000 / $216.0000 | Buy Now |
DISTI #
ACAM83513/04-B09P
|
Heilind Electronics | Mil Spec Micro D | Americas - 0 in Stock |
|
$122.8906 / $250.0000 | Buy Now |
DISTI #
ACAM83513/04-B09P
|
Interstate Connecting Components | Mil Spec Micro D | 0 |
|
$122.8906 / $250.0000 | Buy Now |