Part Details for M83513/04-B11C by ITT Interconnect Solutions
Overview of M83513/04-B11C by ITT Interconnect Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M83513/04-B11C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1003-M83513/04-B11C-ND
|
DigiKey | MICRO 15C S /33 10CR 18" Min Qty: 1 Lead time: 29 Weeks Container: Bulk |
10 In Stock |
|
$129.9158 / $152.3200 | Buy Now |
DISTI #
M83513/04-B11C
|
Avnet Americas | Cable Assembly Coaxial 0.457m 26AWG 15 POS D-Sub SKT Crimp - Bulk (Alt: M83513/04-B11C) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$43.4000 / $164.1135 | Buy Now |
DISTI #
965-M83513/04-B11C
|
Mouser Electronics | D-Sub MIL Spec Connectors Micro D Metal Shell - 0.050 inch spacingReceptacle, Connector15 ContactCrimp18 inch long, #26AWG per MIL-W-22759/33-26 Color Coded per MIL-STD-681, System 1, 10 colors repeating RoHS: Not Compliant | 0 |
|
$129.9000 / $152.2900 | Order Now |
DISTI #
ITTM83513/04-B11C
|
Heilind Electronics | M8351304-B11C | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$114.1000 / $147.8500 | Buy Now | |
DISTI #
M83513/04-B11C
|
TTI | D-Sub MIL Spec Connectors Micro D Metal Shell - 0.050 inch spacingReceptacle, Connector15 ContactCrimp18 inch long, #26AWG per MIL-W-22759/33-26 Color Coded per MIL-STD-681, System 1, 10 colors repeating Min Qty: 10 Package Multiple: 1 Container: Each | Americas - 0 |
|
$68.2800 / $73.5700 | Buy Now |
DISTI #
ITTM83513/04-B11C
|
Interstate Connecting Components | M8351304-B11C | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$114.1000 / $147.8500 | Buy Now |
Part Details for M83513/04-B11C
M83513/04-B11C CAD Models
M83513/04-B11C Part Data Attributes
|
M83513/04-B11C
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
M83513/04-B11C
ITT Interconnect Solutions
D Microminiature Connector, 15 Contact(s), Female, Crimp Terminal, Receptacle,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 1 Day | |
Additional Feature | STANDARD: MIL-C-83513 | |
Body Breadth | 0.298 inch | |
Body Depth | 0.224 inch | |
Body Length | 0.925 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Arrangement | S15P0 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Resistance | 8 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 600VAC V | |
Durability | 500 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 2.78 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | YES | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.043 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .094 | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | MIL | |
Shell Finish | CADMIUM/CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | B | |
Termination Type | CRIMP | |
Total Number of Contacts | 15 | |
Wire Size-Max | 24 AWG | |
Wire Size-Min | 26 AWG | |
Withdrawl Force-Min | 0.139 N |
Alternate Parts for M83513/04-B11C
This table gives cross-reference parts and alternative options found for M83513/04-B11C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M83513/04-B11C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M83513/04-B11N | D Microminiature Connector, 15 Contact(s), Female, Crimp Terminal, Receptacle, | ITT Interconnect Solutions | M83513/04-B11C vs M83513/04-B11N |
M83513/04-B11N | D Microminiature Connector, 15 Contact(s), Female, Socket, | Cinch Connectivity Solutions | M83513/04-B11C vs M83513/04-B11N |
M83513/04-B11C | 15 CONTACT(S), FEMALE, D MICROMINIATURE CONNECTOR, CRIMP, RECEPTACLE | TE Connectivity | M83513/04-B11C vs M83513/04-B11C |
M83513/04-B11C | D Microminiature Connector, 15 Contact(s), Female, Crimp Terminal, Receptacle, | Glenair Inc | M83513/04-B11C vs M83513/04-B11C |
M83513/04-B11N | D Microminiature Connector, 15 Contact(s), Female, Crimp Terminal, Receptacle, | Cristek Interconnects Inc | M83513/04-B11C vs M83513/04-B11N |
M83513/04-B11C | D Microminiature Connector, 15 Contact(s), Female, Crimp Terminal, Receptacle, | AirBorn Inc | M83513/04-B11C vs M83513/04-B11C |
M83513/04-B11N | D Microminiature Connector, 15 Contact(s), Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | M83513/04-B11C vs M83513/04-B11N |
M83513/04-B11K | D Microminiature Connector | Glenair Inc | M83513/04-B11C vs M83513/04-B11K |
M83513/04-B11C | D Microminiature Connector, 15 Contact(s), Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | M83513/04-B11C vs M83513/04-B11C |
M83513/04-B11N | D Microminiature Connector, 15 Contact(s), Female, Crimp Terminal, Receptacle, | AirBorn Inc | M83513/04-B11C vs M83513/04-B11N |