Part Details for M83513/05-07 by Cristek Interconnects Inc
Overview of M83513/05-07 by Cristek Interconnects Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M83513/05-07
M83513/05-07 CAD Models
M83513/05-07 Part Data Attributes
|
M83513/05-07
Cristek Interconnects Inc
Buy Now
|
Compare Parts:
M83513/05-07
Cristek Interconnects Inc
Connector Accessory, Jack Post, Steel,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CRISTEK INTERCONNECTS INC | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-DTL-83513 | |
Associated Mil-Specs | MIL-DTL-83513 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | STEEL | |
Military Connector Accessory Name | JACK POST |
Alternate Parts for M83513/05-07
This table gives cross-reference parts and alternative options found for M83513/05-07. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M83513/05-07, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M83513/05-07 | Connector Accessory, Jack Post, Steel, | AirBorn Inc | M83513/05-07 vs M83513/05-07 |