-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory, Jack Post, Steel,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AJ6335
|
Newark | D Sub Jack Screw, 12.06Mm, M7, Product Range:Mdm Series, Screw Length:12.06Mm, Thread Size - Metric:-, Thread Size - Imperial:2-56 Rohs Compliant: Yes |Glenair M83513/05-07 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 303 |
|
$10.4300 / $11.2300 | Buy Now |
DISTI #
3937-M83513/05-07-ND
|
DigiKey | MICRO D CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
209 In Stock |
|
$51.0800 | Buy Now |
DISTI #
M83513/05-07
|
Avnet Americas | Connector Accessories Jackpost Kit for Micro-D MIL-DTL-83513 Connectors Shell Size 9 to 69 - Bulk (Alt: M83513/05-07) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 1000 Factory Stock |
|
$8.1472 / $35.3100 | Buy Now |
DISTI #
12AJ6335
|
Avnet Americas | Connector Accessories Jackpost Kit for Micro-D MIL-DTL-83513 Connectors Shell Size 9 to 69 - Bulk (Alt: 12AJ6335) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 6 Days Container: Bulk | 303 Partner Stock |
|
$11.4700 / $14.1700 | Buy Now |
DISTI #
654-M83513/05-07
|
Mouser Electronics | D-Sub Tools & Hardware MICRO D RoHS: Compliant | 890 |
|
$8.1000 / $31.3900 | Buy Now |
DISTI #
GLEM83513/05-07
|
Heilind Electronics | The Glenair family of TwistPin equipped Micro-D subminiature connectors offer outstanding mating performance durability and minimal contact resistance. Glenair Micro-D Connectors feature high-density micro TwistPin contacts set on .050 centers in arrange | Americas - 141 in Stock625 On Order |
|
$17.3794 / $29.9097 | Buy Now |
|
Quest Components | M83513/05-07 | 2 |
|
$14.4102 / $15.4395 | Buy Now |
|
Quest Components | M83513/05-07 | 1 |
|
$15.4395 | Buy Now |
DISTI #
M83513/05-07
|
TTI | D-Sub Tools & Hardware MICRO D RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 2278 In Stock |
|
$7.2900 / $8.8600 | Buy Now |
DISTI #
M83513/05-07
|
Avnet Americas | Connector Accessories Jackpost Kit for Micro-D MIL-DTL-83513 Connectors Shell Size 9 to 69 - Bulk (Alt: M83513/05-07) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 1000 Factory Stock |
|
$8.1472 / $35.3100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M83513/05-07
Glenair Inc
Buy Now
|
Compare Parts:
M83513/05-07
Glenair Inc
Connector Accessory, Jack Post, Steel,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks, 6 Days | |
Samacsys Manufacturer | Glenair | |
Additional Feature | STANDARD: MIL-DTL-83513 | |
Associated Mil-Specs | MIL-DTL-83513 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | STEEL | |
Military Connector Accessory Name | JACK POST |
This table gives cross-reference parts and alternative options found for M83513/05-07. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M83513/05-07, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M83513/05-07 | Connector Accessory, Jack Post, Steel, | AirBorn Inc | M83513/05-07 vs M83513/05-07 |