-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory, Jack Post, Steel,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1200-1001-ND
|
DigiKey | CONN JACKPOST 12MM 2-56 Min Qty: 1 Lead time: 40 Weeks Container: Bag | Temporarily Out of Stock |
|
$12.1627 / $18.6400 | Buy Now |
DISTI #
M83513/05-07
|
Avnet Americas | Connector Accessories Low profile Slot Head Jack Screw Assembly - Bulk (Alt: M83513/05-07) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 38 Weeks, 0 Days Container: Bulk | 45 |
|
$9.5400 | Buy Now |
DISTI #
965-M83513/05-07
|
Mouser Electronics | D-Sub Tools & Hardware 320-9505-033 MS RoHS: Compliant | 42 |
|
$9.1900 / $12.8600 | Buy Now |
DISTI #
ITTM83513/05-07
|
Heilind Electronics | MICRO-D JACKPOST, M7, SZ 9-51 KIT,J/POST BUSHING,MDM-9 - 51 | Americas - 0 in Stock |
|
$11.3816 / $15.3117 | Buy Now |
|
Onlinecomponents.com | Connector Accessories Low Profile Slot Head Jack Screw RoHS: Compliant |
446 In Stock |
|
$8.8500 / $11.2100 | Buy Now |
|
Quest Components | M83513/05-07 | 52 |
|
$25.5000 / $30.0000 | Buy Now |
DISTI #
M83513/05-07
|
TTI | D-Sub Tools & Hardware 320-9505-033 MS Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 1414 In Stock |
|
$9.2100 / $10.4600 | Buy Now |
DISTI #
M83513/05-07
|
Avnet Americas | Connector Accessories Low profile Slot Head Jack Screw Assembly - Bulk (Alt: M83513/05-07) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 38 Weeks, 0 Days Container: Bulk | 45 |
|
$9.5400 | Buy Now |
DISTI #
M83513/05-07
|
Avnet Americas | Connector Accessories Low profile Slot Head Jack Screw Assembly - Bulk (Alt: M83513/05-07) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 38 Weeks, 0 Days Container: Bulk | 45 |
|
$9.5400 | Buy Now |
DISTI #
ITTM83513/05-07
|
Interstate Connecting Components | MICRO-D JACKPOST, M7, SZ 9-51 KIT,J/POST BUSHING,MDM-9 - 51 | 0 |
|
$11.3816 / $15.3117 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M83513/05-07
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
M83513/05-07
ITT Interconnect Solutions
Connector Accessory, Jack Post, Steel,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 38 Weeks | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | STANDARD: MIL-DTL-83513 | |
Associated Mil-Specs | MIL-DTL-83513 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | STEEL | |
Military Connector Accessory Name | JACK POST |
This table gives cross-reference parts and alternative options found for M83513/05-07. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M83513/05-07, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M83513/05-07 | Connector Accessory, Jack Post, Steel, | AirBorn Inc | M83513/05-07 vs M83513/05-07 |