Part Details for M83513/05-12 by AirBorn Inc
Overview of M83513/05-12 by AirBorn Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M83513/05-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
479-M83513/05-12
|
Mouser Electronics | D-Sub MIL Spec Connectors M83513 SERIES RoHS: Compliant | 0 |
|
$17.0900 / $19.4200 | Order Now |
|
Quest Components | CONNECTOR ACCESSORY, JACK SCREW, STEEL | 94 |
|
$4.5533 / $10.5075 | Buy Now |
|
Quest Components | CONNECTOR ACCESSORY, JACK SCREW, STEEL | 4 |
|
$31.0816 | Buy Now |
DISTI #
M83513/05-12
|
TTI | D-Sub MIL Spec Connectors M83513 SERIES Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$8.2200 | Buy Now |
DISTI #
ABNM83513/05-12
|
Interstate Connecting Components | MIL SPEC JACKSCREW | 0 |
|
$14.3681 / $24.8713 | Buy Now |
Part Details for M83513/05-12
M83513/05-12 CAD Models
M83513/05-12 Part Data Attributes
|
M83513/05-12
AirBorn Inc
Buy Now
|
Compare Parts:
M83513/05-12
AirBorn Inc
Connector Accessory, Jack Screw, Steel,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIRBORN INC | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-DTL-83513, LOW PROFILE | |
Associated Mil-Specs | MIL-DTL-83513 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | STEEL | |
Military Connector Accessory Name | JACK SCREW |