M83513/27-H01PY
Description: D Microminiature Connector,

Overview of M83513/27-H01PY by Glenair Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for M83513/27-H01PY by Glenair Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 56AK7807
Newark Micro D-Sub Connector |Glenair M83513/27-H01PY RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $3,197.4900
  • 2 $2,875.2600
  • 4 $2,586.0800
  • 7 $2,561.2900
  • 10 $1,900.3300
  • 20 $1,297.1800
  • 35 $1,140.2000
  • 50 $991.4700
$991.4700 / $3,197.4900 Buy Now
DISTI # M83513/27-H01PY
Avnet Americas Micro D-Subminiature Connector Plug 100 Position 2.54mm Straight Through Hole - Bulk (Alt: M83513/27-H01PY) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk 0
  • 1 $3,241.7110
$3,241.7110 Buy Now
DISTI # 631-M83513/27-H01PY
Mouser Electronics D-Sub MIL Spec Connectors 0
  • 10 $1,877.1100
$1,877.1100 Order Now
DISTI # GLEM83513/27-H01PY
Interstate Connecting Components The Glenair family of TwistPin equipped Micro-D subminiature connectors offer outstanding mating performance durability and minimal contact resistance. Glenair Micro-D Connectors feature high-density micro TwistPin contacts set on .050 centers in arrange 0
  • 1 $3,009.4010
  • 2 $2,706.1243
  • 4 $2,433.9514
  • 7 $2,410.6235
  • 10 $1,747.4276
$1,747.4276 / $3,009.4010 Buy Now
JRH Electronics n/a 0
  • 1 $5,605.9300
  • 2 $5,040.9900
  • 4 $4,533.9800
  • 7 $4,490.5300
  • 10 $3,331.7200
$3,331.7200 / $5,605.9300 Buy Now

CAD Models for M83513/27-H01PY by Glenair Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M83513/27-H01PY by Glenair Inc

M83513/27-H01PY
Glenair Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
GLENAIR INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.30
Factory Lead Time
3 Weeks
Additional Feature
STANDARD: MIL-DTL-83513
Board Mounting Option
#4-40 UNC
Body Breadth
0.46 inch
Body Depth
0.525 inch
Body Length
3.25 inch
Body/Shell Style
RECEPTACLE
Connector Type
D MICROMINIATURE CONNECTOR
Contact Gender
FEMALE
Contact Pattern
STAGGERED
Contact Resistance
32 mΩ
Contact Style
RND PIN-SKT
DIN Conformance
NO
Dielectric Withstanding Voltage
600VAC V
Durability
500 Cycles
Empty Shell
NO
Filter Feature
NO
IEC Conformance
NO
Insertion Force-Max
2.78 N
Insulation Resistance
5000000000 Ω
Insulator Material
GLASS FILLED LIQUID CRYSTAL POLYMER/POLYPHENYLENE SULFIDE
MIL Conformance
YES
Mating Contact Pitch
0.1 inch
Mating Contact Row Spacing
0.1 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Option 2
JACKPOST
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
4
Number of Rows Loaded
4
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
STAGGERED
PCB Contact Row Spacing
2.54 mm
Plating Thickness
50u inch
Rated Current (Signal)
3 A
Reference Standard
MIL
Shell Material
STAINLESS STEEL
Shell Size
H
Terminal Length
0.109 inch
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
100
Want to compare parts?
  1. M83513/27-H01PY
    Glenair Inc
    D Microminiature Connector,
    VS

Alternate Parts for M83513/27-H01PY

This table gives cross-reference parts and alternative options found for M83513/27-H01PY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M83513/27-H01PY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M83513/27-H01TY D Microminiature Connector, Glenair Inc M83513/27-H01PY vs M83513/27-H01TY
M83513/27-H01AY D Microminiature Connector, Glenair Inc M83513/27-H01PY vs M83513/27-H01AY
Part Number Description Manufacturer Compare
GMR7580-100S1DTU D Microminiature Connector, 100 Contact(s), Female, 0.075 inch Pitch, Solder Terminal, Locking, Glenair Inc M83513/27-H01PY vs GMR7580-100S1DTU
GMR7580-100S3ENU D Microminiature Connector, 100 Contact(s), Female, 0.075 inch Pitch, Solder Terminal, Locking, Glenair Inc M83513/27-H01PY vs GMR7580-100S3ENU
GMR7580-100S4DSU513 D Microminiature Connector, 100 Contact(s), Female, 0.075 inch Pitch, Solder Terminal, Locking, Glenair Inc M83513/27-H01PY vs GMR7580-100S4DSU513
GMR7580-100S2CTU513 D Microminiature Connector, 100 Contact(s), Female, 0.075 inch Pitch, Solder Terminal, Locking, Glenair Inc M83513/27-H01PY vs GMR7580-100S2CTU513
GMR7580-100S5FTU513 D Microminiature Connector, 100 Contact(s), Female, 0.075 inch Pitch, Solder Terminal, Locking, Glenair Inc M83513/27-H01PY vs GMR7580-100S5FTU513
GMR7580-100S3CTM D Microminiature Connector, 100 Contact(s), Female, 0.075 inch Pitch, Solder Terminal, Locking, Glenair Inc M83513/27-H01PY vs GMR7580-100S3CTM
GMR7580-100S3BWM D Microminiature Connector, 100 Contact(s), Female, 0.075 inch Pitch, Solder Terminal, Locking, Glenair Inc M83513/27-H01PY vs GMR7580-100S3BWM
GMR7580-100S2DSM D Microminiature Connector, 100 Contact(s), Female, 0.075 inch Pitch, Solder Terminal, Locking, Glenair Inc M83513/27-H01PY vs GMR7580-100S2DSM
GMR7580-100S4DYU D Microminiature Connector, 100 Contact(s), Female, 0.075 inch Pitch, Solder Terminal, Locking, Glenair Inc M83513/27-H01PY vs GMR7580-100S4DYU
GMR7580-100S1CXU D Microminiature Connector, 100 Contact(s), Female, 0.075 inch Pitch, Solder Terminal, Locking, Glenair Inc M83513/27-H01PY vs GMR7580-100S1CXU

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M83513/27-H01PY by Glenair Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M83513/27-H01PY by Glenair Inc

Select Manufacturer
Which Manufacturer of M83513/27-H01PY would you like to use for your alert(s)?
  • Please alert me when M83513/27-H01PY inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M83513/27-H01PY alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M83513/27-H01PY to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M83513/27-H01PY alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M83513/27-H01PY.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M83513/27-H01PY by Glenair Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: